You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP297GPZ
Operational Amplifier, Dual, 2 Channels, 500 kHz, 0.15 V/µs, ± 2V to ± 20V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP297GPZ
- Order Code:
- 4021536
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OP297
- Technical Datasheet:
- OP297GPZ Datasheet
Product Range Selector (OP297)
See all from this product rangeProduct Overview
- Low offset voltage is 200μV max at (VS = ±15V, TA = 25°C)
- Low offset voltage drift is 2.0μV/°C max at (VS = ±15V, −40°C ≤ TA ≤ +85°C)
- Very low bias current is 200pA max at (VS = ±15V, TA = 25°C)
- Very high open-loop gain is 3200V/mV typ at (VS = ±15V, TA = 25°C)
- Low supply current (per amplifier) is 625μA max at (VS = ±15V, TA = 25°C)
- High common-mode rejection is 135dB typ at (VS = ±15V, TA = 25°C)
- Operating voltage supply is ±2V to ±20V
- Slew rate is 0.15V/μs typ at (VS = ±15V, TA = 25°C)
- Gain bandwidth is 500KHz typ at (VS = ±15V, TA = 25°C)
- Operating temperature is −40°C to +85°C, package style is 8-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 500kHz
- :
- 0.15V/µs
- :
- 2V to 20V
- :
- DIP
- :
- 8Pins
- :
- Precision
- :
- -
- :
- 80µV
- :
- 50pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- OP297
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
44 In stock Need more?
44 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,924.89 (¥2,117.38) | ( ) |
10+ | ¥1,352.76 (¥1,488.04) | ( ) |
50+ | ¥1,206.98 (¥1,327.68) | ( ) |
100+ | ¥1,042.39 (¥1,146.63) | ( ) |
250+ | ¥962.45 (¥1,058.70) | ( ) |
500+ | ¥923.34 (¥1,015.67) | ( ) |
1000+ | ¥910.23 (¥1,001.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.