You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP291GSZ

Operational Amplifier, 2 Channels, 3 MHz, 0.5 V/µs, 2.7V to 12V, NSOIC, 8 Pins

ANALOG DEVICES OP291GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP291GSZ
Order Code:
4021516
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP291GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP291 is a dual channel, micropower, single-supply amplifier featuring rail-to-rail inputs and outputs. Fabricated on Analog Devices CBCMOS process, this device family has a unique input stage that allows the input voltage to safely extend 10V beyond either supply without any phase inversion or latch-up. The output voltage swings to within millivolts of the supplies and continues to sink or source current all the way to the supplies. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. It is widely used in application such as industrial process control, battery-powered instrumentation, power supply control and protection, telecommunications, remote sensors, low voltage strain gauge amplifiers, DAC output amplifiers etc.
  • Single-supply operation is 2.7V to 12V
  • Wide input voltage range
  • Rail-to-rail output swing
  • Supply current/amplifier is 350μA typical at (-40°C ≤ TA ≤ +125°C)
  • Wide bandwidth is 3MHz typical
  • Slew rate is 0.5V/μs typical
  • Low offset voltage is 80μV typical
  • No phase reversal
  • Operating temperature is -40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3MHz

:
0.5V/µs

:
2.7V to 12V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
80µV

:
30nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

154 In stock Need more?

154 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,531.10 ( ¥1,684.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,531.10 (¥1,684.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,061.94 (¥1,168.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥877.80 (¥965.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥805.35 (¥885.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥739.70 (¥813.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥699.71 (¥769.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥666.52 (¥733.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --