You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP285GSZ

Operational Amplifier, 2 Channels, 9 MHz, 22 V/µs, ± 4.5V to ± 22V, NSOIC, 8 Pins

ANALOG DEVICES OP285GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP285GSZ
Order Code:
4021512
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP285GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP285 is a precision high-speed amplifier featuring the butler amplifier front-end. This new front-end design combines the accuracy and low noise performance of bipolar transistors with the speed of JFETs. This yields an amplifier with high slew rates, low offset and good noise performance at low supply currents. Bias currents are also low compared to bipolar designs. Typical applications include high performance audio, active filters, fast amplifiers and integrators.
  • Low offset voltage is 250μV max at Vs = ±15V
  • Low noise is 6nV/√Hz at f = 1KHz, Vs = ±15V
  • Low distortion is 0.0006%
  • High slew rate is 22V/μs at RL = 2Kohm, Vs = ±15V
  • Wide bandwidth is 9MHz at Vs = ±15V
  • Low supply current is 5mA at Vs = ±15V
  • Low offset current is 2nA typ at Vs = ±15V
  • Unity-gain stable
  • 8 lead NSOIC package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
9MHz

:
22V/µs

:
4.5V to 22V

:
NSOIC

:
8Pins

:
JFET

:
-

:
35µV

:
0.1µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

256 In stock Need more?

256 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,824.57 ( ¥2,007.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,824.57 (¥2,007.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,280.65 (¥1,408.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥906.02 (¥996.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥883.29 (¥971.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥860.56 (¥946.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥842.05 (¥926.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥832.79 (¥916.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --