You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP27GN8#PBF

Operational Amplifier, 1 Channels, 8 MHz, 2.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES OP27GN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP27GN8#PBF
Order Code:
4021492
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP27GN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP27 is a low noise, high speed, precision operational amplifier. This operational amplifier combines outstanding noise performance with excellent precision and high speed specifications. The unity compensated device is an order of magnitude faster than other precision op-amps. These characteristics plus linear technology advanced process and test techniques makes the device an excellent choice for performance and reliability in all low noise precision amplifier applications. It is used in applications such as low level transducer amplifiers, precision threshold detectors, tape head preamplifiers, microphone preamplifiers, direct coupled audio gain stages.
  • Input offset voltage is 30µV typical
  • Input offset current is 12nA typical
  • Input noise voltage is 0.09µVp-p typical
  • Common mode rejection ratio is 120dB typical
  • Power supply rejection ratio is 118dB typical
  • Large signal voltage gain is 1500V/mV typical
  • Slew rate is 2.8V/µs
  • Gain bandwidth is 8MHz typical
  • Operating temperature is -25°C to 85°C
  • Package style is 8-pin DIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
8MHz

:
2.8V/µs

:
4.5V to 18V

:
DIP

:
8Pins

:
General Purpose

:
-

:
30µV

:
0.015µA

:
Through Hole

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

282 In stock

282 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥1,634.91 ( ¥1,798.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,634.91 (¥1,798.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,547.13 (¥1,701.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,313.57 (¥1,444.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,222.65 (¥1,344.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,221.09 (¥1,343.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,219.52 (¥1,341.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,217.95 (¥1,339.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --