You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP270GSZ-REEL

Operational Amplifier, 2 Channels, 5 MHz, 2.4 V/µs, ± 4.5V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES OP270GSZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP270GSZ-REEL
Order Code:
4217979
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP270GSZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP270 is a high performance, monolithic, dual very low noise precision operational amplifier with exceptionally low voltage noise density (5nV/√Hz maximum at 1KHz). It offers comparable performance to the industry-standard OP27 from Analog Devices, Inc. It features an input offset voltage of less than 75μV and an offset drift of less than 1μV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP270 is more than 1,500,000 into a 10Kohm load, ensuring excellent gain accuracy and linearity, even in high gain applications. The input bias current is less than 20nA, which reduces errors due to signal source resistance. It offers excellent amplifier matching, which is important for applications such as multiple gain blocks, low noise instrumentation amplifiers, dual buffers, and low noise active filters.
  • 50μV typical input offset voltage (VS = ±15V, TA = 25°C)
  • Typical input voltage range is ±12.5V (VS = ±15V, TA = 25°C)
  • Typical output voltage swing is ±13.5V (RL ≥ 2Kohm, VS = ±15V, TA = 25°C)
  • 110dB typical common-mode rejection (VS = ±15V, TA = 25°C, VCM = ±11V)
  • 1.5μV/V typical power supply rejection ratio (VS = ±4.5V to ±18V)
  • 2.4V/μs typical slew rate (VS = ±15V, TA = 25°C)
  • 4mA typical supply current (all amplifiers, no load, VS = ±15V, TA = 25°C)
  • 5MHz typical gain bandwidth product (VS = ±15V, TA = 25°C)
  • 5μs typical settling time (AV = +1, 10V, step to 0.01%)
  • 16 lead SOIC-W package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
5MHz

:
2.4V/µs

:
4.5V to 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
50µV

:
0.015µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

944 In stock Need more?

944 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,688.20 ( ¥1,857.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,688.20 (¥1,857.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,370.22 (¥1,507.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,221.96 (¥1,344.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,056.24 (¥1,161.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥975.97 (¥1,073.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥927.09 (¥1,019.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥908.55 (¥999.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --