You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP270GN8#PBF
Operational Amplifier, 2 Channels, 6 MHz, 3 V/µs, ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP270GN8#PBF
- Order Code:
- 4240721
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP270GN8#PBF Datasheet
Product Overview
- Input noise voltage is 80nVp-p typical
- Large signal voltage gain is 2000V/mV
- Common mode rejection ratio is 120dB typical
- Power supply rejection ratio is 1µV/V typical
- Slew rate is 3V/µs typical
- 6MHz typical gain bandwidth
- 3pF typical input capacitance
- Operating temperature range from -40°C to 85°C
- Package style is 8-lead plastic DIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 6MHz
- :
- 3V/µs
- :
- ± 18V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 50µV
- :
- 0.015µA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
83 In stock Need more?
83 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,702.31 (¥1,872.54) | ( ) |
10+ | ¥1,611.39 (¥1,772.53) | ( ) |
50+ | ¥1,368.43 (¥1,505.27) | ( ) |
100+ | ¥1,337.08 (¥1,470.79) | ( ) |
250+ | ¥1,305.73 (¥1,436.30) | ( ) |
500+ | ¥1,268.11 (¥1,394.92) | ( ) |
1000+ | ¥1,221.09 (¥1,343.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.