You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP213FSZ-REEL7

Operational Amplifier, 2 Channels, 3.4 MHz, 1.2 V/µs, 4V to 36V, ± 2V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP213FSZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP213FSZ-REEL7
Order Code:
4021465
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP213FSZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP213 is a low noise, low drift single-supply operational amplifier. It has been designed for systems with internal calibration. Often this processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Optimized for these parameters, It can be used to take advantage of superior analogue performance combined with digital correction. Digital scales and other strain gauge applications benefit from the very low noise and low drift of the device family. Other applications include use as a buffer or amplifier for both analogue-to-digital (ADC) and digital-to-analogue (DAC) sigma-delta converters. Often this converter has high resolutions requiring the lowest noise amplifier to utilize their full potential. It is widely used in application such as digital scales, multimedia, strain gauges, battery-powered instrumentation, temperature transducer amplifier- etc.
  • Single- or dual-supply operation
  • Voltage noise density is 4.7nV/√Hz typ at 1kHz
  • Wide bandwidth is 3.4MHz typ
  • Low offset voltage is 250μV max
  • Very low drift is 1.5μV/°C max
  • Unity gain stable, no phase reversal
  • Settling time is 9μs typ
  • Slew rate is 1.2V/μs typ
  • Operating temperature is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.4MHz

:
1.2V/µs

:
4V to 36V, ± 2V to ± 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
300µV

:
650nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

27 In stock Need more?

27 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,718.12 ( ¥1,889.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,718.12 (¥1,889.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,199.83 (¥1,319.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,066.32 (¥1,172.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥917.07 (¥1,008.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥844.76 (¥929.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥800.73 (¥880.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥790.62 (¥869.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --