You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP196GSZ-REEL7
Operational Amplifier, 1 Channels, 450 kHz, 0.3 V/µs, 3V to 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP196GSZ-REEL7
- Order Code:
- 4021454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP196GSZ-REEL7 Datasheet
Product Overview
- Rail-to-rail input and output swing
- Low power of 60µA/amplifier at VS = 12V
- Gain bandwidth product of 450KHz at VS = 12V
- Single-supply operation of 3V to 12V
- Low offset voltage of 300µV max at VS = 12V
- Large signal voltage gain is 1000V/mV typ at VS = 12V
- Unity-gain stable
- No phase reversal
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 450kHz
- :
- 0.3V/µs
- :
- 3V to 12V
- :
- NSOIC
- :
- 8Pins
- :
- CBCMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 35µV
- :
- 0.01µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
764 In stock Need more?
764 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,022.01 (¥1,124.21) | ( ) |
10+ | ¥691.27 (¥760.40) | ( ) |
25+ | ¥606.63 (¥667.29) | ( ) |
100+ | ¥511.01 (¥562.11) | ( ) |
250+ | ¥463.98 (¥510.38) | ( ) |
500+ | ¥442.04 (¥486.24) | ( ) |
1000+ | ¥433.20 (¥476.52) | ( ) |
3000+ | ¥424.36 (¥466.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.