You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP193FSZ-REEL7

Operational Amplifier, 1 Channels, 35 kHz, 15 V/ms, 1.7V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP193FSZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP193FSZ-REEL7
Order Code:
4021452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP193FSZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP193 is a single-supply operational amplifier. It features a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600mV of the positive supply. The combination of high accuracy and low power operation make the device useful for battery-powered equipment. It is widely used in application such as digital scales, strain gauges, portable medical equipment, battery-powered instrumentation, temperature transducer amplifier etc.
  • Operating voltage range is +1.7V to ±18V
  • Supply current/amplifier is 15µA
  • Low offset voltage is 250µV max at (−40°C ≤ TA ≤ +125°C)
  • Outputs sink and source is ±8mA
  • No phase reversal, unity-gain stable
  • Single- or dual-supply operation
  • High open-loop gain is 600V/mV
  • Common-mode rejection ratio is 116dB typ at (−14.9V ≤ VCM ≤ +14V)
  • Voltage noise is 3μV p-p at (0.1Hz to 10Hz)
  • Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
35kHz

:
15V/ms

:
1.7V to ± 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
150µV

:
0.02µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

613 In stock Need more?

613 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥964.02 ( ¥1,060.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥964.02 (¥1,060.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥653.65 (¥719.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥613.68 (¥675.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥573.71 (¥631.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥531.39 (¥584.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥475.03 (¥522.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --