You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP191GSZ
Operational Amplifier, 1 Channels, 3 MHz, 0.5 V/µs, 2.7V to 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP191GSZ
- Order Code:
- 4021449
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP191GSZ Datasheet
Product Overview
- Single-supply operation is 2.7V to 12V
- Wide input voltage range, no phase reversal
- Supply current/amplifier is 200μA typ at (VS = 3V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Gain bandwidth is 3MHz typ at (VS = 3V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Slew rate is 0.4V/μs typ at (VS = 3V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Offset voltage is 80μV typ at (VS = 3V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input bias current is 30nA at (VS = 3V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Voltage noise is 2μV p-p at (0.1Hz to 10Hz)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 3MHz
- :
- 0.5V/µs
- :
- 2.7V to 12V
- :
- NSOIC
- :
- 8Pins
- :
- CBCMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 80µV
- :
- 30nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
142 In stock Need more?
142 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,158.39 (¥1,274.23) | ( ) |
10+ | ¥995.37 (¥1,094.91) | ( ) |
98+ | ¥688.14 (¥756.95) | ( ) |
196+ | ¥670.11 (¥737.12) | ( ) |
294+ | ¥652.08 (¥717.29) | ( ) |
588+ | ¥639.72 (¥703.69) | ( ) |
1078+ | ¥627.35 (¥690.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.