You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP184FSZ-REEL7
Operational Amplifier, 1 Channels, 4.25 MHz, 4 V/µs, 3V to 36V, ± 1.5V to ± 18V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP184FSZ-REEL7
- Order Code:
- 4021448
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP184FSZ-REEL7 Datasheet
Product Overview
- Single-supply operation
- Unity-gain stable
- Maximum input offset voltage of 125μV (VS = 5.0V, VCM = 2.5V, TA = 25°C)
- Maximum input bias current of 450nA (VS = 5V, VCM = 2.5V, TA = 25°C)
- Maximum input offset current of 50nA (VS = 5V, VCM = 2.5V, TA = 25°C)
- Common-mode rejection ratio of 60dB min at VCM = 0V to 5V, VS = 5V, TA = 25°C
- Power supply rejection ratio of 76dB minimum at VS = 2.0V to 10V, −40°C ≤ TA ≤ +125°C
- Slew rate of 2.4V/µs typical at RL = 2Kohm, VS = 5V, VCM = 2.5V, TA = 25°C
- Gain bandwidth product of 3.25MHz/voltage noise of 0.3μVp-p (0.1-10Hz) at VS=5V, VCM=2.5V, TA=25°C
- 8-lead SOIC-N package, -40°C to +125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 4.25MHz
- :
- 4V/µs
- :
- 3V to 36V, ± 1.5V to ± 18V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 125µV
- :
- 0.06µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
383 In stock Need more?
383 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥852.72 (¥937.99) | ( ) |
10+ | ¥543.93 (¥598.32) | ( ) |
25+ | ¥504.74 (¥555.21) | ( ) |
100+ | ¥465.55 (¥512.11) | ( ) |
250+ | ¥420.09 (¥462.10) | ( ) |
1000+ | ¥377.77 (¥415.55) | ( ) |
3000+ | ¥364.43 (¥400.87) | ( ) |
5000+ | ¥357.76 (¥393.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.