You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP184FSZ-REEL

Operational Amplifier, 1 Channels, 4.25 MHz, 4 V/µs, 3V to 36V, ± 1.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP184FSZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP184FSZ-REEL
Order Code:
4021446
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP184FSZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP184 is a single, single-supply 4MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V (or ±1.5V to ±18V). This amplifier is superb for single-supply applications requiring both AC and precision DC performance. The combination of wide bandwidth, low noise, and precision makes the OP184 useful in a wide variety of applications, including filters and instrumentation. Other applications are can used as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include hall effect, piezoelectric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. Applications includes battery-powered instrumentation, power supply control and protection, telecommunications, DAC output amplifier, ADC input buffer.
  • Single-supply operation
  • Unity-gain stable
  • Maximum input offset voltage of 125μV (VS = 5.0V, VCM = 2.5V, TA = 25°C)
  • Maximum input bias current of 450nA (VS = 5V, VCM = 2.5V, TA = 25°C)
  • Maximum input offset current of 50nA (VS = 5V, VCM = 2.5V, TA = 25°C)
  • Common-mode rejection ratio of 60dB min at VCM = 0V to 5V, VS = 5V, TA = 25°C
  • Power supply rejection ratio of 76dB minimum at VS = 2.0V to 10V, −40°C ≤ TA ≤ +125°C
  • Slew rate of 2.4V/µs typical at RL = 2Kohm, VS = 5V, VCM = 2.5V, TA = 25°C
  • Gain bandwidth product of 3.25MHz/voltage noise of 0.3μVp-p (0.1-10Hz) at VS=5V, VCM=2.5V, TA=25°C
  • 8-lead SOIC-N package, -40°C to +125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
4.25MHz

:
4V/µs

:
3V to 36V, ± 1.5V to ± 18V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
125µV

:
0.06µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,666 In stock Need more?

1,666 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥733.59 ( ¥806.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥733.59 (¥806.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥542.36 (¥596.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥508.66 (¥559.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥474.96 (¥522.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥431.07 (¥474.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥404.42 (¥444.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥382.47 (¥420.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥382.44 (¥420.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --