You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP177FSZ
Operational Amplifier, 1 Channels, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP177FSZ
- Order Code:
- 4021437
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP177FSZ Datasheet
Product Overview
- Ultralow offset voltage is 25μV max at TA = 25°C
- Outstanding offset voltage drift is 0.3μV/°C max
- Excellent open-loop gain and gain linearity is 12V/μV typical
- CMRR is 130dB min, slew rate is 0.3V/μs typ
- PSRR is 115dB min, input noise voltage is 118nVrms
- Low supply current is 2.0mA max
- Fits industry-standard precision operational amplifier sockets
- Input bias current is +1.2nA
- Power consumption is 50mW typ
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 600kHz
- :
- 0.3V/µs
- :
- 3V to 18V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 10µV
- :
- 1.2nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
108 In stock Need more?
108 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,547.13 (¥1,701.84) | ( ) |
10+ | ¥1,111.67 (¥1,222.84) | ( ) |
98+ | ¥794.73 (¥874.20) | ( ) |
196+ | ¥777.49 (¥855.24) | ( ) |
294+ | ¥760.24 (¥836.26) | ( ) |
588+ | ¥752.28 (¥827.51) | ( ) |
1078+ | ¥748.30 (¥823.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.