You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP177FSZ-REEL7

Operational Amplifier, 1 Channels, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP177FSZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP177FSZ-REEL7
Order Code:
4021438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP177FSZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP177 is a ultraprecision operational amplifier. The combination of outstanding specifications of the device ensures accurate performance in high closed-loop gain applications. This low noise, bipolar input operational amplifier is also a cost effective alternative to chopper-stabilized amplifiers. The device provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range, and bulky external storage capacitors.
  • Ultralow offset voltage is 25μV max at TA = 25°C
  • Outstanding offset voltage drift is 0.3μV/°C max
  • Excellent open-loop gain and gain linearity is 12V/μV typical
  • CMRR is 130dB min, slew rate is 0.3V/μs typ
  • PSRR is 115dB min, input noise voltage is 118nVrms
  • Low supply current is 2.0mA max
  • Fits industry-standard precision operational amplifier sockets
  • Input bias current is +1.2nA
  • Power consumption is 50mW typ
  • Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
600kHz

:
0.3V/µs

:
3V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
10µV

:
1.2nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

114 In stock Need more?

114 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,553.40 ( ¥1,708.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,553.40 (¥1,708.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,120.77 (¥1,232.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥996.93 (¥1,096.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥858.99 (¥944.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥785.32 (¥863.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥750.84 (¥825.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥738.93 (¥812.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --