You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP1177ARZ
Operational Amplifier, 1 Channels, 1.3 MHz, 0.7 V/µs, 5V to 30V, ± 2.5V to ± 15V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP1177ARZ
- Order Code:
- 4021429
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP1177ARZ Datasheet
Product Overview
- Low offset voltage is 60μV maximum
- Very low offset voltage drift is 0.7μV/°C maximum
- Input bias current is −2nA to +2nA at (−40°C
TA +125°C), (VS = ±5.0V) - Low supply current is 400μA per amplifier
- Voltage noise is 0.4μV p-p typ at (0.1Hz to 10Hz)
- Inputs internally protected beyond supply voltage
- Slew rate is 0.7V/μs typ at (RL = 2Kohm), (VS = ±5V)
- Gain bandwidth is 1.3MHz typ at (VS = ±5V)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.3MHz
- :
- 0.7V/µs
- :
- 5V to 30V, ± 2.5V to ± 15V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 15µV
- :
- 500pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
479 In stock Need more?
479 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥584.68 (¥643.15) | ( ) |
10+ | ¥388.74 (¥427.61) | ( ) |
98+ | ¥272.75 (¥300.03) | ( ) |
196+ | ¥264.91 (¥291.40) | ( ) |
294+ | ¥257.07 (¥282.78) | ( ) |
588+ | ¥241.40 (¥265.54) | ( ) |
2548+ | ¥213.18 (¥234.50) | ( ) |
5096+ | ¥210.68 (¥231.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.