You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP113FSZ-REEL7

Operational Amplifier, 1 Channels, 3.4 MHz, 1.2 V/µs, 4V to 36V, ± 2V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP113FSZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP113FSZ-REEL7
Order Code:
4021425
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP113FSZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP113 low noise low drift single-supply operational amplifier. It has been designed for systems with internal calibration. Often these processor-based OP113 low noise low drift single-supply operational amplifier. This system is capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. This optimized for these parameters, this family can be used to take advantage of superior analogue performance combined with digital correction. Many systems using internal calibration operate from unipolar supplies, usually either 5V or 12V. This family is designed to operate from single supplies from 4V to 36V and to maintain its low noise and precision performance. Digital scales and other strain gauge applications benefit from the very low noise and low drift of the this family. Typical applications are multimedia, battery-powered instrumentation, temperature transducer amplifier.
  • Output is capable of sinking/sourcing current throughout its range and specified with 600 ohm loads
  • Wide bandwidth of 3.4MHz, low noise of 4.7nV/√Hz at 1KHz
  • Low offset voltage of 100μV
  • Very low drift of 0.2μV/°C
  • Unity gain stable, no phase reversal
  • Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8μV/°C
  • −40°C to 85°C temperature range
  • 8-Lead SOIC-N package
  • Output voltage swings also include the negative supply and go to within 1V of the positive rail

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.4MHz

:
1.2V/µs

:
4V to 36V, ± 2V to ± 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
175µV

:
650nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

842 In stock Need more?

842 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,333.95 ( ¥1,467.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,333.95 (¥1,467.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥986.49 (¥1,085.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥873.02 (¥960.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥745.99 (¥820.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥684.42 (¥752.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥646.92 (¥711.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --