You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP07DNZ
Operational Amplifier, Single, 1 Channels, 600 kHz, 0.2 V/µs, ± 4V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP07DNZ
- Order Code:
- 4021415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- OP07DNZ Datasheet
Product Range Selector (OP07D)
See all from this product rangeProduct Overview
- Offset voltage is 40μV typical
- Offset voltage drift is 0.5μV/°C typical at (−40°C ≤ TA ≤ +125°C )
- Voltage noise is 0.25μV p-p typical at (0.1Hz to 10Hz)
- Power supply rejection ratio is 130dB typical
- Common-mode rejection ratio is 127dB typical
- Supply current/amplifier is 1.1mA typical
- Wide supply voltage range is ±4V to ±18V
- Input bias current is 0.2nA typical
- Operating temperature is -40°C to +125°C
- Package style is 8-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 600kHz
- :
- 0.2V/µs
- :
- 4V to 18V
- :
- DIP
- :
- 8Pins
- :
- Precision
- :
- -
- :
- 45µV
- :
- 200pA
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- OP07D
- :
- -
- :
- -
Technical Documents (2)
186 In stock Need more?
186 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥410.69 (¥451.76) | ( ) |
10+ | ¥264.91 (¥291.40) | ( ) |
50+ | ¥239.83 (¥263.81) | ( ) |
100+ | ¥214.75 (¥236.23) | ( ) |
250+ | ¥191.24 (¥210.36) | ( ) |
500+ | ¥179.25 (¥197.18) | ( ) |
2500+ | ¥154.01 (¥169.41) | ( ) |
5000+ | ¥146.07 (¥160.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.