You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP07CSZ-REEL7

Operational Amplifier, 1 Channels, 600 kHz, 0.3 V/µs, 6V to 36V, ± 3V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP07CSZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP07CSZ-REEL7
Order Code:
4021414
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP07CSZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP07 is a ultralow offset voltage operational amplifier. The low offset and high open-loop gain make the device particularly useful for high gain instrumentation applications. The wide input voltage range of ±13V minimum combined with a high CMRR of 106dB and high input impedance provide high accuracy in the non inverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the device, even at high gain, combined with the freedom from external nulling have made the device an industry standard for instrumentation applications. It is widely used in application such as wireless base station control circuits, optical network control circuits, instrumentation, sensors and controls, thermocouples, resistor thermal detectors (RTDs), strain bridges, shunt current measurements, precision filters etc.
  • Input offset voltage is 60μV typ at TA = 25°C
  • Common-mode rejection ratio is 120dB typ at TA = 25°C
  • Long-term VOS stability is 0.4μV/month typ at TA = 25°C
  • Input noise voltage is 0.38μV p-p typ at (TA = 25°C, 0.1Hz to 10Hz)
  • Wide supply voltage range is ±3V to ±18V
  • Slew rate is 0.3V/μs typ at TA = 25°C, power consumption is 80mW at TA = 25°C
  • Operating temperature is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
600kHz

:
0.3V/µs

:
6V to 36V, ± 3V to ± 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
60µV

:
1.8nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Deliveries start from 3/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥315.07 ( ¥346.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥315.07 (¥346.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥173.76 (¥191.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥156.28 (¥171.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥145.00 (¥159.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥144.77 (¥159.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥144.76 (¥159.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥144.75 (¥159.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --