Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,999.43 (¥4,399.373) |
Product Information
Product Overview
The MAXREFDES111C# is an isolated 24V input, 5V output and 2W flyback power supply reference design board. It has an efficient flyback topology with 400mA output current. The design features MAX17498B peak current mode converter with internal N-channel MOSFET switch. The MAX17498B is a peak current mode controller for design of wide input voltage flyback and boost regulators. The reference design operates over an 18V to 36V input voltage range and provides up to 400mA (plus 20% overhead) at 5V output. This entire circuit fits on a 36mm x 20mm (1.4in x 0.8in) board. In addition, through hole pins on the bottom side of the module allows quick and easy integration of this power converter into the main system. Pins are 15mm (0.6in) from power to ground and 28mm (1.1in) from the input side to the output side. It is typically used in PLCs, telecom and datacom power supplies.
- Utilizes Hanrun HR041087 transformer
- Functional insulation
- Compact and flexible
- Minimal external components
- Robust operation in adverse industrial environments
- 5V, 400mA with 20% overrange current
- ±5% output accuracy
- Delivers a peak efficiency of 79%
- Fixed switching frequency of 500KHz
- Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)
Applications
Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX17498B
Isolated Flyback Power Supply
-
Ref Design Board MAX17498B
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate