You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX98388EWE+T

Audio Power Amplifier, 8.02W x 1 @ 4Ohm, D, 1 Channels, 3V to 5.5V, 5V to 10V, WLP, 16 Pins

ANALOG DEVICES MAX98388EWE+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX98388EWE+T
Order Code:
4245917
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX98388EWE+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX98388EWE+T is a small, cost-effective, mono digital input class-D amplifier with IV feedback and brownout protection. The device operates over a wide supply voltage range from 2.3V to 10V. With this supply range, device support single-cell, two-cell, and externally regulated/boosted portable applications. MAX98388 is optimized for up to 5.5V applications (single-cell). The Class-D playback amplifier pairs Class-AB level audio performance with the efficiency needed to extend battery life in portable applications. Active emissions limiting (AEL) and edge-rate limiting circuitry combined with a spread-spectrum modulation (SSM) scheme reduces EMI and eliminates the need for the output filtering required for traditional Class-D amplifiers. Application includes AR/VR wearables, LRA haptic drive, smart watches and IoT devices, gaming devices, and notebooks and tablets.
  • Wide amplifier supply range from 2.3V to 10V
  • Peak THD+N better than -83dB at 1KHz
  • Low (less than 5µW) software shutdown power
  • Five sample playback delay (fS - 50KHz, fIN = 1KHz)
  • No external reference clock required
  • Trimmed Class-D switching frequency for EMI planning
  • Extensive click-and-pop reduction circuitry
  • Programmable ALC for brownout protection
  • Robust short-circuit and thermal protection
  • 16 pin WLP package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.02W x 1 @ 4Ohm

:
D

:
1Channels

:
3V to 5.5V, 5V to 10V

:
WLP

:
16Pins

:
4ohm

:
1 x Mono

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,580 In stock Need more?

1,580 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥331.73 (¥364.90 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥331.73 (¥364.90)
10+ ¥250.67 (¥275.74)
25+ ¥228.16 (¥250.98)
100+ ¥207.14 (¥227.85)
250+ ¥193.63 (¥212.99)
500+ ¥181.63 (¥199.79)
2500+ ¥172.62 (¥189.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --