You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX981ESA+

Analogue Comparator, Micropower, 1 Channels, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V, NSOIC, 8 Pins

ANALOG DEVICES MAX981ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX981ESA+
Order Code:
2799377
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX981ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX981ESA+ is an ultra low power, open drain, single supply comparator in 8 pin NSOIC package. This micropower device draws less than 4µA supply current over temperature and include an internal 1.182V ±2% voltage reference and programmable hysteresis. It is ideal for 3V or 5V single supply applications, it operates from a single supply (or dual supplies) and each comparator's input voltage ranges from the negative supply rail to within 1.3V of the positive supply. It provides a unique, simple method for adding hysteresis without feedback or complicated equations, simply by using the HYST pin plus two resistors. Comparator's open-drain outputs permit wire-ORed configurations. It is ideal for level translators and bipolar to single ended converters. Typically used at battery powered systems, threshold detectors, window comparators, level translators and oscillator circuits.
  • Supply voltage of 2.5V to 11V, ±1.25V to ±5.5V
  • Operating temperature range from -40°C to 85°C
  • Input voltage range includes negative supply
  • Internal bandgap reference of 1.182V ±2%
  • 12µs propagation delay (10mV overdrive)
  • Output has separate GND pin

Applications

Signal Processing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
1Channels

:
12µs

:
2.5V to 11V, ± 1.25V to ± 5.5V

:
NSOIC

:
8Pins

:
Open Drain

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

55 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,086.28 ( ¥1,194.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,086.28 (¥1,194.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥681.87 (¥750.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥628.58 (¥691.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥575.28 (¥632.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥525.12 (¥577.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥493.77 (¥543.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥467.12 (¥513.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥442.04 (¥486.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --