You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX965ESA+

Analogue Comparator, R-to-R I/O, Micropower, 1 Channels, 20 µs, 1.7V to 5.5V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX965ESA+
Order Code:
2510882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX965ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX965ESA+ is a single micropower, ultra low voltage, rail to rail I/O comparator 8 pin NSOIC package. Device draws less than 5µA per comparator and have open drain outputs that can be pulled beyond VCC to 6V (max) above ground. In addition, its rail to rail input common-mode voltage range makes it suitable for ultra low voltage operation. It is ideal for 2-cell battery-powered applications and offers programmable hysteresis and an internal 1.235V ±1.5% reference. It is used in window comparators, threshold detectors/discriminators, mobile communications, voltage level translation and ground/supply sensing applications.
  • Supply voltage range from 1.7V to 5.5V, supply current is 7µA
  • Operating temperature range from -40°C to 85°C
  • Ultra low single supply operation down to +1.6V
  • Open drain outputs swing beyond VCC
  • Propagation delay of 10µs at 50mV overdrive, 20µs at 10mV overdrive
  • Hysteresis gain of 1V/V
  • Input voltage noise of 10µVRMS at f = 100Hz to 100kHz, CREF = 1000pF
  • Output voltage noise of 10µVRMS at f = 100Hz to 100kHz, CREF = 0.1µF
  • Common-mode rejection ratio of 1.5mV/V (typ)

Applications

Signal Processing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
1Channels

:
20µs

:
1.7V to 5.5V

:
NSOIC

:
8Pins

:
Open Drain

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥639.54 ( ¥703.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥639.54 (¥703.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥607.15 (¥667.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥574.76 (¥632.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥542.36 (¥596.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥536.73 (¥590.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥521.52 (¥573.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥506.31 (¥556.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥481.23 (¥529.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --