You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX9647AUK+T

Analogue Comparator, General Purpose, 1 Channels, 1.8V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES MAX9647AUK+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9647AUK+T
Order Code:
2799370
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX9647AUK+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX9647AUK+T is a general-purpose, low voltage, tiny pack comparator in 5 pin SOT-23 package. It is drop-in, pin for pin compatible replacement for the LMX331. Advantages of the IC include low supply voltage, small package and low cost. It also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. Typical application includes mobile communications, notebooks and PDAs, battery-powered electronics, general-purpose portable devices and general-purpose low voltage applications.
  • Supply voltage range from 1.8V to 5.5V
  • No phase reversal for overdriven inputs
  • Input common-mode voltage range includes ground
  • Input offset voltage is 0.4mV at 2.7V operation
  • Input bias current is ±0.0003nA, Input offset current is ±0.0003nA at 2.7V operation
  • Voltage gain is 500V/mV at 2.7V operation
  • Supply current is 52μA
  • Output saturation voltage is 25mV at 2.7V operation and ISINK ≤ 1mA
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Portable Devices, Consumer Electronics

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
1Channels

:
-

:
1.8V to 5.5V

:
SOT-23

:
5Pins

:
Open Drain

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,006 In stock Need more?

2,006 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥362.72 ( ¥398.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥362.72 (¥398.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥194.37 (¥213.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥191.96 (¥211.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥151.91 (¥167.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥132.23 (¥145.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥120.12 (¥132.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥100.17 (¥110.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥97.40 (¥107.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --