You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX9619AXT+T
Operational Amplifier, Rail to Rail I/O, 1 Channels, 1.5 MHz, 0.7 V/µs
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9619AXT+T
- Order Code:
- 2511090
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX9619AXT+T Datasheet
Product Overview
- Supply voltage range is ±0.8V to ±2.75V, 1.8V to 5.5V
- Operating temperature range from -40°C to 125°C
- Extends battery life, slew rate is 0.7V/μs & phase margin is 60° at CL = 20pF
- Low quiescent current of 59µA
- Supports a wide range of precision applications
- Very low input offset voltage of 10µV (max) at TA = +25°C
- Maximum input bias current of 80pA at TA =+25°C
- Unity-gain stable, 1.5MHz gain bandwidth
- Input voltage noise is 0.42μVP-P at 0.1Hz ≤ f ≤ 10Hz
- Power-saving shutdown mode, CMRR of 135dB at TA = +25°C
Applications
Signal Processing, Industrial, Sensing & Instrumentation, Medical, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.5MHz
- :
- 0.7V/µs
- :
- ± 0.8V to ± 2.75V, 1.8V to 5.5V
- :
- SC-70
- :
- 6Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 0.8µV
- :
- 31pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
207 In stock Need more?
207 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥702.24 (¥772.46) | ( ) |
10+ | ¥448.31 (¥493.14) | ( ) |
25+ | ¥422.45 (¥464.70) | ( ) |
100+ | ¥396.58 (¥436.24) | ( ) |
250+ | ¥358.96 (¥394.86) | ( ) |
500+ | ¥335.45 (¥369.00) | ( ) |
2500+ | ¥294.69 (¥324.16) | ( ) |
5000+ | ¥285.29 (¥313.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.