You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX9601EUP+
Analogue Comparator, High Speed, 2 Channels, 500 ps, 4.3V to 6.3V, -4V to -6V, TSSOP, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9601EUP+
- Order Code:
- 2519039
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX9601EUP+ Datasheet
Product Overview
- 4Gbps tracking frequency, latch enable
- Adjustable hysteresis, differential PECL outputs
- Input offset voltage is ±1mV typical at (TA = +25°C)
- Input offset-voltage tempco is 8µV/°C typ at (TA = +25°C)
- Positive supply voltage range from 4.3V to 6.3V
- Rise time and fall time is 200ps typ at (20% to 80%, TA = +25°C)
- Power-supply rejection ratio is 65dB typical at (TA = +25°C)
- Input bias current is 6µA typ at (VID=±5.2V)
- Input resistance is 100Mohm typ at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 20-lead TSSOP package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2Channels
- :
- 500ps
- :
- 4.3V to 6.3V, -4V to -6V
- :
- TSSOP
- :
- 20Pins
- :
- Differential, PECL
- :
- Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
148 In stock Need more?
148 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 74+
- 148+
- 296+
- 518+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,481.36 (¥2,729.50) | ( ) |
10+ | ¥1,973.85 (¥2,171.24) | ( ) |
74+ | ¥1,832.19 (¥2,015.41) | ( ) |
148+ | ¥1,690.52 (¥1,859.57) | ( ) |
296+ | ¥1,548.86 (¥1,703.75) | ( ) |
518+ | ¥1,407.19 (¥1,547.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.