You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX941EUA+
Analogue Comparator, Rail to Rail, High Speed, 1 Channels, 80 ns, 2.7V to 5.5V, µMAX, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX941EUA+
- Order Code:
- 2515095
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX941EUA+ Datasheet
Product Overview
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low offset voltage is 1mV
- Output swing 200mV of power rails
- Rail to rail input voltage range
- CMOS/TTL compatible output
- Maximum common mode rejection ratio of comparator is 800μV/V
- Maximum power supply rejection ratio of comparator is 350μV/V
- Maximum power dissipation per comparator is 4.2mW
- Features latch enable and device shutdown
Applications
Signal Processing, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 80ns
- :
- 2.7V to 5.5V
- :
- µMAX
- :
- 8Pins
- :
- Push Pull
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
26 In stock Need more?
26 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,120.77 (¥1,232.85) | ( ) |
10+ | ¥857.43 (¥943.17) | ( ) |
50+ | ¥850.91 (¥936.00) | ( ) |
100+ | ¥726.12 (¥798.73) | ( ) |
250+ | ¥665.62 (¥732.18) | ( ) |
500+ | ¥628.78 (¥691.66) | ( ) |
1000+ | ¥598.19 (¥658.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.