You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX941ESA+

Analogue Comparator, Rail to Rail, High Speed, 1 Channels, 80 ns, 2.7V to 5.5V, NSOIC, 8 Pins

ANALOG DEVICES MAX941ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX941ESA+
Order Code:
2515018
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX941ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX941ESA+ is a low power, 3V/5V, rail to rail, single supply comparator in 8 pin NSOIC package. This single high speed comparator optimized for systems powered from a 3V or 5V supply and it has a propagation delay of 80ns, supply current of only 350μA per comparator. The input common mode range of the device extends beyond both power supply rails and the output pull to within 0.4V of either supply rail without external pull-up or pull down circuitry, making device ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short circuit fault condition to either rail, internal hysteresis ensures clean output switching even with slow moving input signals. The device is used in 3V/5V systems, threshold detectors/discriminators, line receivers, zero crossing detectors and sampling circuits.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Low offset voltage is 1mV
  • Output swing 200mV of power rails
  • Rail to rail input voltage range
  • CMOS/TTL compatible output
  • Maximum common mode rejection ratio of comparator is 300μV/V
  • Maximum power supply rejection ratio of comparator is 300μV/V
  • Maximum power dissipation per comparator is 4.2mW
  • Features latch enable and device shutdown

Applications

Signal Processing, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
80ns

:
2.7V to 5.5V

:
NSOIC

:
8Pins

:
Push Pull

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

135 In stock Need more?

135 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,304.16 ( ¥1,434.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,304.16 (¥1,434.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥790.02 (¥869.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥724.19 (¥796.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥658.35 (¥724.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥584.68 (¥643.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥583.11 (¥641.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥582.89 (¥641.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --