You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX923ESA+
Analogue Comparator, Low Voltage, Micropower, 2 Channels, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX923ESA+
- Order Code:
- 2515011
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX923ESA+ Datasheet
Product Overview
- Single supply voltage range from 2.5V to 11V and dual supply voltage range from ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range includes negative supply
- 12μs propagation delay at 10mV overdrive (5V operation)
- No switching crowbar current
- Internal precision reference of 1%
- Supply current of 3.1μA at TA = +25°C (5V operation)
- Input offset voltage of ±10mV
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V
- Comparator voltage noise of 20μVrms at 100Hz to 100KHz
Applications
Signal Processing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2Channels
- :
- 12µs
- :
- 2.5V to 11V, ± 1.25V to ± 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- Push Pull
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
241 In stock Need more?
241 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,735.23 (¥1,908.75) | ( ) |
10+ | ¥1,170.93 (¥1,288.02) | ( ) |
25+ | ¥1,035.34 (¥1,138.87) | ( ) |
100+ | ¥899.75 (¥989.73) | ( ) |
300+ | ¥865.26 (¥951.79) | ( ) |
500+ | ¥846.45 (¥931.10) | ( ) |
1000+ | ¥846.41 (¥931.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.