You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX9201EUE+T

Analogue Comparator, High Speed, 4 Channels, 9 ns, 5V to 10V, ± 4.75V to ± 5.25V, TSSOP, 16 Pins

ANALOG DEVICES MAX9201EUE+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9201EUE+T
Order Code:
2799356
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX9201EUE+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX9201EUE+T is a low cost, 7ns, low power voltage comparator in 16 pin TSSOP package. This high speed, low power, quad comparator feature TTL logic outputs with active internal pull-ups. Fast propagation delay (7ns typical at 5mV overdrive) makes this device ideal for fast A/D converters and sampling circuits, line receivers, V/F converters and many other data-discrimination, signal restoration applications. The comparator can be powered from separate analogue and digital power supplies or from a single combined supply voltage. The analogue input common mode range includes the negative rail allowing ground sensing when powered from a single supply. It consumes only 9mW per comparator when powered from a +5V supply. It is high-speed A/D converters, high-speed V/F converters, line receivers, high-speed signal squaring/restoration, threshold detectors, input trigger circuitry, high-speed data sampling and PWM circuits.
  • Supply voltage range is 5V to 10V, ±4.75V to ±5.25V
  • Operating temperature range from -40°C to +85°C
  • Separate analogue and digital supplies
  • Input offset voltage is 1mV
  • Input bias current is 1.25μA and input offset current is 50nA
  • Power supply rejection ratio is 50μV/V and common mode rejection ratio is 50μV/V at TA = 25°C
  • TTL compatible outputs
  • High-Speed A/D Converters; High-Speed Data Sampling; High-Speed Signal Squaring/Restoration;
  • High-Speed V/F Converters; Input Trigger Circuitry; Line Receivers; PWM Circuits; Threshold Detectors

Applications

Signal Processing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
4Channels

:
9ns

:
5V to 10V, ± 4.75V to ± 5.25V

:
TSSOP

:
16Pins

:
Push Pull

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,091 In stock Need more?

2,091 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,202.31 (¥1,322.54 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥1,202.31 (¥1,322.54)
10+ ¥930.62 (¥1,023.68)
25+ ¥860.08 (¥946.09)
100+ ¥767.02 (¥843.72)
250+ ¥721.99 (¥794.19)
500+ ¥694.97 (¥764.47)
2500+ ¥679.96 (¥747.96)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --