You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX9095ASD+

Analogue Comparator, General Purpose, 4 Channels, 1.8V to 5.5V, NSOIC, 14 Pins

ANALOG DEVICES MAX9095ASD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9095ASD+
Order Code:
2799350
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX9095ASD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX9095ASD+ is a general purpose, low-voltage, quad, tiny pack comparator in 14 pin NSOIC package. This comparator is pin-for-pin compatible replacements for the LMX339H. It has added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow moving input signals. Advantages of the ICs include low supply voltage, small package and low cost. They also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. It is used in mobile communications, notebooks and PDAs, battery-powered electronics, general-purpose portable devices and general-purpose low-voltage applications.
  • Guaranteed +1.8V to +5.5V performance
  • Operating temperature range from -40°C to +125°C
  • Low supply current (65μA/channel at VDD = +5.0V)
  • Input common-mode voltage range includes ground
  • No phase reversal for overdriven inputs
  • Low output saturation voltage (120mV)
  • Internal 2mV hysteresis
  • Fast 100ns propagation delay
  • Open drain outputs
  • Battery-Powered Electronics; General-Purpose Low-Voltage Applications; General-Purpose Portable Devices; Mobile Communications; Notebooks and PDAs

Applications

Signal Processing, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
4Channels

:
-

:
1.8V to 5.5V

:
NSOIC

:
14Pins

:
Open Drain

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥401.28 ( ¥441.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥401.28 (¥441.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥250.63 (¥275.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥244.18 (¥268.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥237.73 (¥261.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥231.28 (¥254.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥224.83 (¥247.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥218.38 (¥240.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --