You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX908CPD+

Analogue Comparator, Ultra Low Power, High Speed, 4 Channels, 40 ns, 4.5V to 5.5V, DIP, 14 Pins

ANALOG DEVICES MAX908CPD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX908CPD+
Order Code:
2515116
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX908CPD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX908CPD+ is a quad, high speed, ultra low power TTL comparator in 14 pin DIP package. This micropower voltage comparator is designed for use in systems powered from a single +5V supply. The 40ns propagation delay (with 5mV input overdrive) is achieved with a power consumption of 3.5mW per comparator. The wide input common mode range extends from 200mV below ground to within 1.5V of the positive supply rail. The device outputs is TTL compatible requiring no external pull-up circuitry. All inputs and outputs can be continuously shorted to either supply rail without damage. This easy to use comparator incorporate internal hysteresis to ensure clean output switching even when the device is driven by a slow moving input signal. It is used in battery powered systems, high speed A/D and V/F converters, line receivers, threshold detectors/discriminators, high speed sampling circuits and zero crossing detectors.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • 700μA supply current per comparator
  • Low offset voltage of 500μV
  • Internal hysteresis provides clean switching
  • Input and output short circuit protection

Applications

Signal Processing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
4Channels

:
40ns

:
4.5V to 5.5V

:
DIP

:
14Pins

:
Push Pull

:
Single Supply

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,271.31 ( ¥2,498.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,271.31 (¥2,498.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,657.42 (¥1,823.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,485.26 (¥1,633.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,277.52 (¥1,405.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,185.03 (¥1,303.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,174.59 (¥1,292.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,169.37 (¥1,286.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --