You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX9075EXK+T
Analogue Comparator, Ultra Small, Low Power, 1 Channels, 580 ns, 2.1V to 5.5V, SC-70, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9075EXK+T
- Order Code:
- 2515161
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX9075EXK+T Datasheet
Product Overview
- Supply voltage range from 2.1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ground sensing inputs and rail to rail outputs
- No output phase inversion for overdriven inputs
- Power supply rejection ratio of 77dB at 2.1V ≤ VCC ≤ 5.5V
- Input offset voltage of ±1mV
- Input offset current of 1nA and input bias current of -5nA
- Common mode rejection ratio (CMRR) of 82dB
- All inputs and outputs tolerate a continuous short circuit fault condition to either rail
- Battery-Powered Systems; Digital-Line Receivers; IR Receivers; Keyless Entry; Threshold Detectors/Discriminators
Applications
Signal Processing, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Power
- :
- 1Channels
- :
- 580ns
- :
- 2.1V to 5.5V
- :
- SC-70
- :
- 5Pins
- :
- Rail to Rail
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥781.24 (¥859.36) | ( ) |
10+ | ¥509.66 (¥560.63) | ( ) |
25+ | ¥438.61 (¥482.47) | ( ) |
100+ | ¥358.29 (¥394.12) | ( ) |
250+ | ¥318.85 (¥350.74) | ( ) |
500+ | ¥294.59 (¥324.05) | ( ) |
2500+ | ¥291.55 (¥320.71) | ( ) |
5000+ | ¥288.51 (¥317.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.