You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX9063EBS+TG45
Analogue Comparator, Nanopower, 1 Channels, 1V to 5.5V, UCSP, 4 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9063EBS+TG45
- Order Code:
- 2799349
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX9063EBS+TG45 Datasheet
Product Overview
- Tiny 1mm x 1mm x 0.6mm 4-bump UCSP package, 1V to 5.5V supply voltage
- Operating temperature range from -40°C to 85°C
- Equivalent to two 0402 resistor's footprint
- Propagation delay of 15μs at overdrive = ±100mV, fall time is 14ns at CL = 10pF
- Power supply rejection ratio is 53dB at VCC = 1V to 5.5V
- Power-up time (tON) is 3ms
- Output leakage current is less than 0.1nA at OUT = high, VPULLUP = 5.5V
- 0.06nA input bias current (VIN=0.2V to 5.5V),
0.1nA input leakage current (VCC=0V, VIN=5.5V) - 0.4µA (VCC = 1V), 0.6µA (VCC = 5.5V) supply current
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nanopower
- :
- 1Channels
- :
- -
- :
- 1V to 5.5V
- :
- UCSP
- :
- 4Pins
- :
- Open Drain
- :
- Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥293.13 (¥322.44) | ( ) |
10+ | ¥174.00 (¥191.40) | ( ) |
25+ | ¥160.36 (¥176.40) | ( ) |
100+ | ¥146.72 (¥161.39) | ( ) |
250+ | ¥132.77 (¥146.05) | ( ) |
500+ | ¥121.02 (¥133.12) | ( ) |
2500+ | ¥94.05 (¥103.46) | ( ) |
5000+ | ¥93.90 (¥103.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.