You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX9039BEBT+T
Analogue Comparator, RR I/O, Micropower, 1 Channels, 2.5V to 5.5V, UCSP, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9039BEBT+T
- Order Code:
- 2799345
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX9039BEBT+T Datasheet
Product Overview
- Supply voltage of 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Initial accuracy of 1% and 100ppm/°C tempco
- Reference output voltage is set to 1.23V
- 40μA supply current at VCC = 2.7V
- 400ns output propagation delay at 100mV overdrive, CL = 15pF, VCC = 2.7V
- Rail to rail inputs, internal ±3mV hysteresis
- Rail to rail output stage sinks and sources 8mA
- 20µs power up time
- 80dB CMRR and PSRR
- Digital-Line Receivers; IR Receivers; Level Translators; Precision Battery Management; Window Comparators
Applications
Signal Processing, System Monitoring
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 1Channels
- :
- -
- :
- 2.5V to 5.5V
- :
- UCSP
- :
- 6Pins
- :
- Push Pull
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,470 In stock Need more?
2,470 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥363.25 (¥399.58) |
10+ | ¥270.18 (¥297.20) |
25+ | ¥247.67 (¥272.44) |
100+ | ¥220.65 (¥242.72) |
250+ | ¥208.64 (¥229.50) |
500+ | ¥178.62 (¥196.48) |
2500+ | ¥177.12 (¥194.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.