You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX9013ESA+
Analogue Comparator, Low Power, Precision, 1 Channels, 5 ns, 4.5V to 5.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9013ESA+
- Order Code:
- 2514996
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX9013ESA+ Datasheet
Product Overview
- Low quiescent current of 1.3mA
- Operating temperature range from -40°C to 85°C
- No minimum input signal slew-rate requirement
- No supply current spikes during switching
- Stable when driven with slow moving inputs
- Input offset voltage is ±0.7mV, input bias current is ±0.5μA and input offset current is ±40nA
- Power supply rejection ratio is 82dB and common mode rejection ratio is 95dB
- Voltage gain is 3V/mV
- Plug-in replacement for the industry-standard MAX913 and LT1016/LT1116
Applications
Signal Processing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Precision
- :
- 1Channels
- :
- 5ns
- :
- 4.5V to 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- Push Pull
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥874.67 (¥962.14) | ( ) |
10+ | ¥746.13 (¥820.74) | ( ) |
25+ | ¥689.70 (¥758.67) | ( ) |
100+ | ¥633.27 (¥696.60) | ( ) |
300+ | ¥532.95 (¥586.25) | ( ) |
500+ | ¥531.39 (¥584.53) | ( ) |
1000+ | ¥495.33 (¥544.86) | ( ) |
2500+ | ¥470.25 (¥517.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.