You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX892LEUA+

Power Load Distribution Switch IC, Active Low, 1 Output, 5.5 V in, 250 mA, 0.3 ohm, µMAX-8

ANALOG DEVICES MAX892LEUA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX892LEUA+
Order Code:
2517263
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX892LEUA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX892LEUA+ is a current limited, high side P-channel switch with thermal shutdown in 8 pin µMAX package. This P-channel, MOSFET power switch is intended for high-side load-switching applications. It operate with inputs from 2.7V to 5.5V, making them ideal for both 3V and 5V systems. Internal current limiting circuitry protects the input supply against overload. Thermal overload protection limits power dissipation and junction temperatures. The maximum current limit is 250mA, current limit through the switch is programmed with a resistor from SET to ground. When the switch is on, quiescent supply current is a low 13µA. When the switch is off, quiescent current decreases to 0.1µA. It is used in PCMCIA slots and access bus slots.
  • Programmable current limit
  • Operating temperature range from -40°C to 85°C
  • Low 13µA quiescent current at VIN = 3.3V, 0.1µA switch off
  • Thermal shutdown
  • FAULT (complementary) indicator output
  • On-resistances of 250Mohm at VIN = 4.5V

Applications

Power Management, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
250mA

:
0.3ohm

:
µMAX

:
8Pins

:
Yes

:
Active Low

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

518 In stock Need more?

518 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥735.75 ( ¥809.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥735.75 (¥809.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥626.67 (¥689.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥584.37 (¥642.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥542.07 (¥596.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥513.13 (¥564.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥460.82 (¥506.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥443.79 (¥488.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥435.28 (¥478.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --