You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX86173EVSYS#

Evaluation System, MAX86173, Dual Channel Optical Analogue Front End, Medical - Health Platform

New
ANALOG DEVICES MAX86173EVSYS#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX86173EVSYS#
Order Code:
4628297
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX86173EVSYS#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX86173EVSYS# is a MAX86173 evaluation system (EV Sys) that allows for quick evaluation of the MAX86173 optical AFE for applications at various sites on the body, particularly the wrist. MAX86173 supports both I2C and SPI compatible interfaces. MAX86173 has two optical readout channels that operate simultaneously. The EV Sys allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV Sys supports file logging and flash logging, allowing user to disconnect from the computer for more convenient data capturing sessions, such as overnight or outdoor running. It consists of two boards. MAXSENSORBLE_ EVKIT_B is main data acquisition-board while MAX86173_OSB_EVKIT_B is sensor daughter board for MAX86173. To enable PPG measurement capabilities, the sensor board contains eight LEDs (OSRAM CT DBLP31.12, green LED, and OSRAM SFH7013, red, green, and IR 3-in-1 LED package) and four discrete photodiodes (Vishay VEMD8080), and an accelerometer.
  • Supports optimization of configurations
  • Facilitates understanding MAX86173 architecture and solution strategy
  • Real-time monitoring, data logging capabilities, on-board accelerometer
  • Windows® 10-compatible GUI software
  • Communicates with MAX86173GUI using Bluetooth® built into Windows (Win BLE)
  • Suitable for wrist, finger, ear and other locations
  • Used in wearable devices for fitness, wellness and medical applications
  • Powered through LiPo battery attached inside it and can be charged using a type-C port

Contents

MAX86173 EV system wrist band, including (MAXSENSORBLE-EVKIT-B board, MAX86173-OSB-EVKIT-B board flex cable, 105mAh Li-Po battery LP-401230), USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
MAX86173

:
Medical - Health Platform

:
Dual Channel Optical Analogue Front End

:
Evaluation Board ADuM4122ARIZ

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥31,927.78 ( ¥35,120.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥31,927.78 (¥35,120.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --