You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX77658AANX+

Power Management IC, Ultra-Low Power, 5 Output, 5.5 V, WLP-36

ANALOG DEVICES MAX77658AANX+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77658AANX+
Order Code:
4129926
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX77658AANX+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX77658AANX+ is an ultra-low power PMIC featuring single inductor, 3-output buck-boost, 2-LDOs, power path charger, and fuel gauge for small Li+. It provides highly-integrated battery charging and power supply solutions for low-power applications where size and efficiency are critical. The IC features a SIMO buck-boost regulator that provides three highly-efficient and independently programmable power rails from a single inductor to minimize total solution size. Two 150mA LDOs provide ripple rejection for audio and other noise-sensitive applications. The LDOs can also be configured as load switches to manage power consumption by disconnecting external blocks when not required. A highly configurable linear charger supports a wide range of Li+ battery capacities and includes battery temperature monitoring for additional safety (JEITA). Application includes Bluetooth headphones, hearables, wireless speakers, wearables, safety and security monitors, sensor nodes, internet of things.
  • 36 WLP pin-package, temperature range from -40°C to +125°C
  • Highly integrated, delivers up to 750mA total load current
  • 3x output, single-inductor multiple-output (SIMO) buck-boost regulator
  • Supports wide output voltage range from 0.5V to 5.5V for all SIMO channels
  • SBB2 can be configured to 1.5A peak inductor current limit to support a heavily loaded rail
  • 2x 150mA LDO/LSW, smart power selector™ Li+/Li-poly charger
  • Lowest power mode 700nA IQ, watchdog timer
  • 1μA shutdown current, 11.2μA operating current
  • Charger optimized for small Li-Ion battery size
  • Flexible and configurable, I²C-compatible interface and GPIO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PMIC for Battery Operated Devices

:
5.5V

:
3

:
2

:
5

:
WLP

:
36Pins

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥874.03 ( ¥961.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥874.03 (¥961.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥613.08 (¥674.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥543.42 (¥597.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥522.65 (¥574.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥501.87 (¥552.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥481.05 (¥529.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥472.06 (¥519.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --