You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX7358EUG+

Bus Switch / Multiplexer, 2 Channels, 1:8, 2.3 V to 5.5 V, TSSOP-24

ANALOG DEVICES MAX7358EUG+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX7358EUG+
Order Code:
2517045
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX7358EUG+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX7358EUG+ is a 8-channel I²C switches/multiplexers with bus lock-up detection, isolation and notification in 24 pin TSSOP package. It feature an enhanced mode with built-in timer used to monitor all extended buses for lock-up conditions. If the clock or data line of any of these buses is low for more than 25ms (typ), a lock condition is detected. There is an optional pre-connection check that can be enabled to toggle the extended bus clock and data line low then high to ensure the downstream bus is not locked high prior to connecting it to the host bus. The device expands I2C bus to any combination of 8 extended I2C buses.
  • Supply voltage range is 2.3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • 3 address control inputs
  • Low 0.1µA (typ) standby current
  • 100Kbps standard-mode or 400Kbps fast-mode I²C interface
  • Address translation allows multiple device with same ID
  • Low Ron switches
  • Supports hot insertion

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Bus Switch / Multiplexer

:
2Channels

:
1:8

:
2.3V

:
5.5V

:
TSSOP

:
TSSOP

:
24Pins

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 12/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,388.43 (¥1,527.27 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 62+
  • 124+
  • 310+
  • 558+
  • 1054+
Quantity Price (Incl JCT)
1+ ¥1,388.43 (¥1,527.27)
10+ ¥729.49 (¥802.44)
62+ ¥685.96 (¥754.56)
124+ ¥618.42 (¥680.26)
310+ ¥613.21 (¥674.53)
558+ ¥610.60 (¥671.66)
1054+ ¥607.99 (¥668.79)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --