You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX7313ATG+

I/O Expander, I2C, 2 V, 3.6 V, TQFN, 24 Pins

ANALOG DEVICES MAX7313ATG+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX7313ATG+
Order Code:
2516752
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX7313ATG+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX7313ATG+ is a 16 port I/O expander with LED intensity control, interrupt and hot-insertion protection in 24 pin TQFN package. The I2C compatible serial interfaced peripheral provides microprocessors with 16 I/O ports. Each I/O port can be individually configured as either an open-drain current sinking output rated at 50mA and 5.5V or a logic input with transition detection. A 17th port can be used for transition detection interrupt or as a general purpose output. The outputs are capable of driving LEDs or providing logic outputs with external resistive pull-up up to 5.5V. PWM current drive is integrated with 8bits of control. Four bits are global control and apply to all LED outputs to provide coarse adjustment of current from fully off to fully on with 14 intensity steps. Each output then has individual 4bit control which further divides the globally set current into 16 more steps. Current control can be configured as a single 8bit control that sets all outputs at once.
  • Supply voltage range is 2V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • Pin and software compatible with the MAX7311, PCA9535 and PCA9555
  • 400Kbps 2-wire serial interface, 5.5V tolerant
  • Each output has independent blink timing with two blink phases
  • High output current of 50mA max per port
  • Standby current is 1.2μA
  • Controlled through 2-wire I2C/SMBus serial interface & can be configured to one of 64 I2C addresses
  • Supports hot insertion

Applications

Power Management, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
I2C

:
2V

:
3.6V

:
TQFN

:
24Pins

:
16I/O's

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

532 In stock Need more?

532 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,083.15 ( ¥1,191.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 75+
  • 150+
  • 300+
  • 525+
  • 1050+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,083.15 (¥1,191.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥771.62 (¥848.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥745.30 (¥819.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥718.98 (¥790.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥692.65 (¥761.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
525+ ¥666.33 (¥732.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1050+ ¥640.00 (¥704.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --