You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX6966ATE+T
LED Driver, Constant Current, PWM, 10 Outputs, 2.25 V to 3.6 V Input, 45000 Hz, 20 mA Out, TQFN-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6966ATE+T
- Order Code:
- 2799283
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX6966ATE+T Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10Channels
- :
- 20mA
- :
- -
- :
- TQFN
- :
- 16Pins
- :
- 2.25V
- :
- 3.6V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- 2.25V to 3.6V operation supply voltage
- Operating temperature range from -40°C to 125°C
- High speed 26MHz SPI-™/QSPI-™/MICROWIRE™ compatible serial interface
- I/O ports default to high-Z (LEDs Off) on power-up
- I/O port inputs are overvoltage protected to 7V, I/O port outputs are 7V rated open-drain
- I/O ports support hot insertion, individual 8bit PWM intensity control for each LED
- Any output may use or not use PWM control
- Auto ramp down into shutdown
- Auto ramp-up out from shutdown
- 0.8µA (typ), 2µA (max) shutdown current
- Cell Phones; Keypad Backlights; LCD Backlights; LED Status Indication; Portable Equipment; RGB LED Drivers
Applications
Power Management, LED Lighting
Footnotes
Warnings
226 In stock Need more?
226 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,459.35 (¥1,605.29) | ( ) |
10+ | ¥988.48 (¥1,087.33) | ( ) |
25+ | ¥865.25 (¥951.78) | ( ) |
100+ | ¥725.93 (¥798.52) | ( ) |
250+ | ¥657.52 (¥723.27) | ( ) |
500+ | ¥655.87 (¥721.46) | ( ) |
2500+ | ¥645.28 (¥709.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.