You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX6965ATE+
LED Driver, 2V to 3.6V input, 9 Outputs, 7V/50 mA out, TQFN-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6965ATE+
- Order Code:
- 2516034
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX6965ATE+ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9Channels
- :
- 50mA
- :
- 7V
- :
- TQFN
- :
- 16Pins
- :
- 2V
- :
- 3.6V
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- Operating supply voltage range from 2V to 3.6V
- Operating temperature range from -40°C to 125°C
- 400Kbps, 2-wire serial interface, 5.5V tolerant
- Each output is an open-drain current sinking output rated to 50mA at 7V
- Global 16 step intensity control plus individual 16 step intensity controls
- Two phase LED blinking
- Active-low RST input clears serial interface and restores power-up default state
- Supply current (interface running, PWM enabled) of 51μA at TA = +25°C, fSCL = 400KHz
- Standby current of 1.2μA at TA = +25°C
- PWM clock frequency of 32KHz
Footnotes
Warnings
180 In stock Need more?
180 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥971.72 (¥1,068.89) | ( ) |
10+ | ¥800.31 (¥880.34) | ( ) |
25+ | ¥758.01 (¥833.81) | ( ) |
100+ | ¥715.71 (¥787.28) | ( ) |
300+ | ¥677.87 (¥745.66) | ( ) |
500+ | ¥608.86 (¥669.75) | ( ) |
1000+ | ¥572.13 (¥629.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.