You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX6699EE34+

Temperature Sensor IC, 5-Ch, Digital, ± 1°C, -40 °C, 125 °C, QSOP, 16 Pins

ANALOG DEVICES MAX6699EE34+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6699EE34+
Order Code:
2799251
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX6699EE34+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX6699EE34+ is a 5-channel precision temperature monitor. It monitors its own temperature and the temperatures of up to four external diode-connected transistors. All temperature channels have programmable alert thresholds. Channels 1 and 4 also have programmable overtemperature thresholds. When the measured temperature of a channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, active-low OVERT and active-low ALERT, assert corresponding to these bits in the status register. The 2-wire serial interface supports the standard system management bus (SMBus™) protocols: write byte, read byte, send byte, and receive byte for reading the temperature data and programming the alarm thresholds. Applications include desktop computers, notebook computers, workstations servers.
  • Four thermal-diode inputs, local temperature sensor
  • Temperature monitoring begins at POR for fail-safe system protection
  • Active-low ALERT and active-low OVERT outputs for interrupts, throttling, and shutdown
  • 2-wire SMBus interface
  • Supply voltage range from 3 to 5.5V
  • Temperature resolution is 11bits at channel 1 only, VCC=+3.3V and TA=+25°C
  • Supply sensitivity of temperature accuracy is ±0.2°C/V typ at VCC=+3.3V and TA=+25°C
  • Data hold time is 300ns minimum at fSCL=100kHz
  • 16 QSOP package
  • Temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
± 1°C

:
± 1°C

:
-40°C

:
-40°C

:
125°C

:
125°C

:
QSOP

:
QSOP

:
16Pins

:
3V

:
5.5V

:
5Channels

:
8 bits, 11 bits

:
I2C, SMBus

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

21 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,019.18 (¥1,121.10 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,019.18 (¥1,121.10)
10+ ¥977.16 (¥1,074.88)
25+ ¥894.60 (¥984.06)
100+ ¥831.56 (¥914.72)
300+ ¥806.04 (¥886.64)
500+ ¥780.52 (¥858.57)
1000+ ¥762.51 (¥838.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --