You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX6697EP34+
Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, QSOP, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6697EP34+
- Order Code:
- 2909714
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX6697EP34+ Datasheet
Product Overview
- Six thermal-diode inputs, local temperature sensor
- Temperature monitoring begins at POR for fail-safe system protection
- Active-low ALERT and active-low OVERT outputs for interrupts, throttling, and shutdown
- 2-wire SMBus interface, supply voltage range from 3V to 5.5V
- Standby supply current is 30µA typ at (SMBus static, VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Operating current is 500µA typical at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Serial clock frequency is 400KHz maximum at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Pulse width of spike suppressed is 50ns maximum at (VCC = +3.0V to +5.5V)
- Operating temperature range from -40°C to +125°C
- 20-pin QSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open Drain
- :
- Digital
- :
- ± 1°C
- :
- ± 1°C
- :
- -40°C
- :
- -40°C
- :
- 125°C
- :
- 125°C
- :
- QSOP
- :
- QSOP
- :
- 20Pins
- :
- 3V
- :
- 5.5V
- :
- 7Channels
- :
- 8 bits, 11 bits
- :
- I2C, SMBus
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,762.18 (¥1,938.40) |
10+ | ¥1,370.42 (¥1,507.46) |
50+ | ¥1,157.28 (¥1,273.01) |
100+ | ¥1,091.23 (¥1,200.35) |
250+ | ¥1,050.70 (¥1,155.77) |
500+ | ¥1,028.19 (¥1,131.01) |
1000+ | ¥1,008.68 (¥1,109.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.