You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX6618AUB+
Translator, PECI to I2C, 1 Input, 3 V to 3.6 V Supply, 400kbps, µMAX-10
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6618AUB+
- Order Code:
- 2799241
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX6618AUB+ Datasheet
Product Overview
- 400Kbps I²C-compatible, 2-wire serial interface
- Supply voltage range from +3V to +3.6V, programmable temperature offsets
- PECI(1.0)-compliant port, PECI(1.0)-to-I²C translation
- VREF input refers logic levels to the PECI supply voltage
- Automatic I²C bus lockup timeout reset, supply current is 4mA typ at (SCL = 400KHz)
- Serial-clock frequency is 400KHz maximum at (VCC = +3V to +3.6V)
- Bit time jitter is 1% typical at (VCC = +3V to +3.6V, VREF = +0.95V to +1.26V)
- Input capacitance is 10pF typical at (VCC = +3V to +3.6V, VREF = +0.95V to +1.26V)
- Operating temperature range from -20°C to +120°C
- 10µMAX package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Inputs
- :
- -
- :
- -
- :
- 10Pins
- :
- µMAX
- :
- MAX
- :
- 3V
- :
- 3.6V
- :
- -20°C
- :
- 120°C
- :
- Translator
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,155.25 (¥1,270.78) | ( ) |
10+ | ¥833.91 (¥917.30) | ( ) |
50+ | ¥708.51 (¥779.36) | ( ) |
100+ | ¥587.82 (¥646.60) | ( ) |
250+ | ¥511.01 (¥562.11) | ( ) |
500+ | ¥500.79 (¥550.87) | ( ) |
1000+ | ¥490.57 (¥539.63) | ( ) |
2500+ | ¥480.35 (¥528.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.