You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX6610AUT+T

Voltage Reference Series, reference, ± 10ppm/°C, SOT-23-6

ANALOG DEVICES MAX6610AUT+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6610AUT+T
Order Code:
2729135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX6610AUT+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX6610AUT+T is a precise, low-power analogue temperature sensor combined with a precision voltage reference. It is ideal for applications involving analogue-to-digital converter (ADC), where the MAX6610 provides the reference voltage for the ADC and develop a temperature output voltage that is scaled to provide convenient ADC output codes. An 8bit ADC’s LSB is equal to 1°C, while a 10bit ADC’s LSB corresponds to 0.25°C. The MAX6610 operates from 3.0V to 5.5V and has a 2.560V reference output. Power-supply current is less than 150µA (typ). It is available in a 6-pin SOT23 package and operate from -40°C to +125°C. Typical applications include system temperature monitoring, temperature compensation, HVAC and home appliances.
  • ±1°C accuracy
  • Low TC reference (±10ppm, typ)
  • Temperature output scaled for ADCs
  • Integrated reference voltage scaled for convenient ADC bit weights
  • No calibration required
  • Low supply current, low-current shutdown mode
  • 100µVP-P typical voltage reference output noise at f = 0.1Hz to 10Hz
  • ±1.2°C temperature sensor error at TA = +25°C
  • 300µs typ turn-on settling time (VCC to REF) (VCC = 0 to 5V step, CLOAD = 50pF)
  • 2.560V typical reference output voltage at TA = +25°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
Series

:
± 1°C

:
-40°C

:
2.547V

:
125°C

:
2.573V

:
SOT-23

:
± 10ppm/°C

:
6Pins

:
SOT-23

:
3V

:
5.5V

:
Surface Mount

:
1Channels

:
-

:
Voltage

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

102 In stock

2,500 more will be available on 8/21/25

Reserving future stock
102 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥408.28 (¥449.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥408.28 (¥449.11)
10+ ¥369.25 (¥406.18)
25+ ¥354.24 (¥389.66)
100+ ¥340.73 (¥374.80)
250+ ¥321.22 (¥353.34)
500+ ¥301.71 (¥331.88)
2500+ ¥274.69 (¥302.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --