You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX620EWN+
MOSFET Driver, 4 Channel, High Side, 4.5 V to 16.5 V Supply, 25 mA Out, 150 ns Delay, WSOIC-18
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX620EWN+
- Order Code:
- 2799197
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX620EWN+ Datasheet
Product Overview
- Wide operating voltage range from 4.5V to 16.5V, operating temperature range from -40°C to 85°C
- Microprocessor compatible
- Requires three expensive charge pump capacitors
- Minimum component count
- Low quiescent current of 70μA at VCC = 5V
- Switching frequency of 70KHz
- Undervoltage lockout, power ready output, internal quad latch
- Input bias current of ±100nA
- Power ready threshold of 13.5V
- Portable Computer Battery Load Management; High-Side Power N-Channel MosFET Switching;
- Low-Side Switching from Low Supply Voltages; Quad-Latching Level Translators; H-Bridge Motor Drivers; Stepper Motor Drivers
Applications
Power Management, Portable Devices, Motor Drive & Control
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- -
- :
- High Side
- :
- MOSFET
- :
- 18Pins
- :
- WSOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
- :
- 4.5V
- :
- 16.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 120+
- 280+
- 520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,986.09 (¥3,284.70) | ( ) |
10+ | ¥2,164.72 (¥2,381.19) | ( ) |
40+ | ¥1,644.70 (¥1,809.17) | ( ) |
120+ | ¥1,624.91 (¥1,787.40) | ( ) |
280+ | ¥1,605.12 (¥1,765.63) | ( ) |
520+ | ¥1,582.73 (¥1,741.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.