You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX516BCNG+

Analogue Comparator, Low Power, 4 Channels, 800 ns, 4.75V to 16.5V, DIP, 24 Pins

ANALOG DEVICES MAX516BCNG+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX516BCNG+
Order Code:
2514926
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX516BCNG+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX516BCNG+ is a quad, DAC programmed CMOS comparator with programmable threshold in 24 pin DIP package. This device combines four low power comparator on a single CMOS IC, separate 8bit digital to analogue converters (DAC) drive the comparator inverting inputs so that individual trip threshold can be digitally set. All non-inverting comparator inputs are brought out as analogue inputs (AIN0 to AIN3). Each comparator output swings high when its analogue inputs exceed its digitally set threshold. All four DACs share a common reference input to optimize matching and eliminate external trims. Digital inputs and comparator outputs are compatible with TTL and CMOS logic. A separate logic supply (VCC) allows comparator output levels to be set independently of VDD. The MAX516B operates from single supply with VDD tied to VCC. It is used in window comparator, power supply monitors, alarm limit detectors, battery chargers and automated test equipment.
  • Supply voltage range from 4.75V to 16.5V
  • Operating temperature range from 0°C to 70°C
  • Monotonic over temperature
  • Parallel microprocessor interface
  • 8bit resolution
  • Total unadjusted error of ±2LSB
  • Relative accuracy of ±1LSB and differential nonlinearity of ±1LSB
  • Full scale error of ±1LSB and full scale temperature coefficient of ±5ppm/°C
  • Zero code error of ±10mV at TA = 25°C and zero code temperature coefficient of 30μV/°C
  • Positive supply current of 10mA

Applications

Signal Processing, Automation & Process Control

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Power

:
4Channels

:
800ns

:
4.75V to 16.5V

:
DIP

:
24Pins

:
-

:
Single Supply

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

57 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,551.83 ( ¥1,707.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 30+
  • 105+
  • 255+
  • 510+
  • 1005+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,551.83 (¥1,707.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥1,011.04 (¥1,112.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥866.83 (¥953.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
105+ ¥797.86 (¥877.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
255+ ¥755.54 (¥831.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
510+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1005+ ¥706.63 (¥777.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --