You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX494CSD+
Operational Amplifier, Rail to Rail I/O, 4 Channels, 500 kHz, 0.2 V/µs, ± 1.35V to ± 3V, 2.7V to 6V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX494CSD+
- Order Code:
- 2510962
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX494CSD+ Datasheet
Product Overview
- Rail to rail output swing and rail to rail input common mode voltage range
- Operating temperature range from 0°C to 70°C
- No phase reversal for overdriven inputs
- Offset voltage is 200μV
- Maximum quiescent current per op-amp is 150μA
- Gain bandwidth product is 500KHz
- High voltage gain is 108dB
- High common mode rejection ratio is 90dB and power supply rejection ratio is 110dB
- Drives large capacitive loads
Applications
Signal Processing, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 500kHz
- :
- 0.2V/µs
- :
- ± 1.35V to ± 3V, 2.7V to 6V
- :
- NSOIC
- :
- 14Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 0.025µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
65 In stock Need more?
65 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,307.30 (¥1,438.03) | ( ) |
10+ | ¥1,274.59 (¥1,402.05) | ( ) |
50+ | ¥1,241.88 (¥1,366.07) | ( ) |
100+ | ¥1,209.16 (¥1,330.08) | ( ) |
250+ | ¥1,176.45 (¥1,294.10) | ( ) |
500+ | ¥1,143.74 (¥1,258.11) | ( ) |
1000+ | ¥1,111.02 (¥1,222.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.