You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX489ECSD+

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SOIC-14

ANALOG DEVICES MAX489ECSD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX489ECSD+
Order Code:
2519131
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX489ECSD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX489ECSD+ is a full duplex, low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch-up. The part contains one driver and one receiver. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. It is used in applications such as low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
  • 0.25Mbps data rate, slew rated limited, receiver/driver enable
  • 120μA quiescent current, 32 transmitters on the bus
  • Input current is ±2µA maximum at (VCC = 5V ±5%)
  • Receiver input hysteresis is 70mV typical at (VCM = 0V, VCC = 5V ±5%)
  • Supply current in shutdown is 10µA maximum at (VCC = 5V ±5%)
  • Receiver short-circuit current is 250mA maximum at (0V ≤ VO ≤ VCC)
  • Driver input to output is 800ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
  • Driver rise or fall time is 2000ns maximum at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
  • Differential receiver skew is 90ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
  • Operating temperature range from 0°C to +70°C, 14-pin SO package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
250Kbps

:
4.75V

:
5.25V

:
NSOIC

:
14Pins

:
32

:
±15 kV (HBM)

:
Open

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

198 In stock Need more?

198 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥881.41 (¥969.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥881.41 (¥969.55)
10+ ¥676.14 (¥743.75)
50+ ¥593.59 (¥652.95)
100+ ¥568.04 (¥624.84)
250+ ¥541.07 (¥595.18)
500+ ¥524.81 (¥577.29)
1000+ ¥511.43 (¥562.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --